345-018-556-503

Heilind Number:EDA345-018-556-503
Manufacturer:EDAC
Manufacturer Number:345-018-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-503

Detailed Description

Enhance connectivity within your circuitry with our dual-row Board To Board PCB Connector. Designed for optimum performance, this connector features 18 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your electronic projects with this essential connector, a must-have for any PCB assembly.