345-018-556-504

Heilind Number:EDA345-018-556-504
Manufacturer:EDAC
Manufacturer Number:345-018-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector ensures safe and reliable operation. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. Boasting 18 positions, it facilitates extensive data transfer and power distribution. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Ideal for a range of applications, this connector is a vital component for your electronic projects.