345-018-556-507

Heilind Number:EDA345-018-556-507
Manufacturer:EDAC
Manufacturer Number:345-018-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration and optimal signal transfer. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and reliability in various operating conditions. With two rows of copper alloy contacts and a pitch of .1 inch, it offers 18 positions for efficient data transmission. The straight mount orientation and row spacing of .2 inch make it easy to install and connect. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for enhanced performance and connectivity.