345-018-556-558

Heilind Number:EDA345-018-556-558
Manufacturer:EDAC
Manufacturer Number:345-018-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge 18-position board-to-board card edge connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Its 2-row design, with a pitch of 0.1 inches and row spacing of 0.2 inches, offers seamless integration and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our product to elevate your PCB assembly process with its straight mount orientation and robust construction, fulfilling your connectivity needs with precision and durability.