345-018-556-802

Heilind Number:EDA345-018-556-802
Manufacturer:EDAC
Manufacturer Number:345-018-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for optimal signal transmission, it features 18 positions in a dual-row layout, ensuring seamless data transfer. The rugged housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of Copper Alloy, providing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.