345-018-556-804

Heilind Number:EDA345-018-556-804
Manufacturer:EDAC
Manufacturer Number:345-018-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-804

Detailed Description

Enhance your electronic connections with the 18-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, offering reliable performance in demanding environments. With a compact .1-inch pitch and dual-row configuration, it ensures efficient signal transfer with minimal interference. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse applications. Perfect for professional use, this connector is a vital component for your connectivity needs.