345-018-556-807

Heilind Number:EDA345-018-556-807
Manufacturer:EDAC
Manufacturer Number:345-018-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a compact design and a pitch of .1 inch, it allows for seamless integration onto PCBs. The two-row configuration with 18 positions and copper alloy contacts guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your connectivity solutions with this essential component.