345-018-556-808

Heilind Number:EDA345-018-556-808
Manufacturer:EDAC
Manufacturer Number:345-018-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-808

Detailed Description

Enhance your PCB connectivity with our green Board to Board Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission for your electronic devices. The 18 positions and straight mount orientation make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB assembly with this high-quality component.