345-018-556-858

Heilind Number:EDA345-018-556-858
Manufacturer:EDAC
Manufacturer Number:345-018-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-858

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 18 positions across two rows, ensuring secure and efficient data transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable conductivity. The straight mount orientation and .1-inch pitch make installation a breeze, while the -40 to 105 °C operating temperature range ensures optimal performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this top-of-the-line component.