345-018-556-878

Heilind Number:EDA345-018-556-878
Manufacturer:EDAC
Manufacturer Number:345-018-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-878

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers optimal conductivity for your devices. With a straight mount orientation and two rows for convenient installation, this connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this essential component.