345-018-556-888

Heilind Number:EDA345-018-556-888
Manufacturer:EDAC
Manufacturer Number:345-018-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-556-888

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, it features UL 94V-0 Thermoplastic Polyester housing for reliable performance. The copper alloy contact material ensures efficient conductivity, while the two rows with a pitch of .1 inch and row spacing of .2 inch offer seamless integration. With 18 positions and a straight mount orientation, it provides ample connectivity options for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in electronics and communication. Upgrade your setups with this essential component for secure and efficient board-to-board connections.