345-018-558-101

Heilind Number:EDA345-018-558-101
Manufacturer:EDAC
Manufacturer Number:345-018-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Connector, offering optimal performance in a sleek green design. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and reliability. Each of the 18 positions features copper alloy contacts, guaranteeing efficient power transmission at an amperage of 3A. The connector's right-angle mount orientation and .1-inch pitch make it ideal for tight spaces, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for seamless and secure card edge connections.