345-018-558-102

Heilind Number:EDA345-018-558-102
Manufacturer:EDAC
Manufacturer Number:345-018-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a right-angle mount orientation, it offers convenient installation on your board. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With 18 positions and a 0.1-inch pitch, it provides ample connectivity options for your project. Trust in this connector for efficient and secure board-to-board connections.