345-018-558-103

Heilind Number:EDA345-018-558-103
Manufacturer:EDAC
Manufacturer Number:345-018-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-103

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, offering reliable and efficient signal transmission. The right-angle mount orientation allows for easy installation on your board, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, you can trust in optimal conductivity and performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications, guaranteeing exceptional functionality in any environment. Upgrade your connectivity solutions with this essential component.