345-018-558-107

Heilind Number:EDA345-018-558-107
Manufacturer:EDAC
Manufacturer Number:345-018-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-107

Detailed Description

Enhance your PCB connection with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation allows for easy installation in tight spaces, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.