345-018-558-108

Heilind Number:EDA345-018-558-108
Manufacturer:EDAC
Manufacturer Number:345-018-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material ensures reliable transmission, while the right-angle mount orientation offers flexibility in installation. With 18 positions and a pitch of .1 inches, this connector allows for seamless data transfer. Designed for efficiency, it operates smoothly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.