345-018-558-112

Heilind Number:EDA345-018-558-112
Manufacturer:EDAC
Manufacturer Number:345-018-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 18 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees both reliability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.