345-018-558-178

Heilind Number:EDA345-018-558-178
Manufacturer:EDAC
Manufacturer Number:345-018-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With 18 positions and a single row layout, it offers reliable contact made of Copper Alloy. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the Right Angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.