345-018-558-202

Heilind Number:EDA345-018-558-202
Manufacturer:EDAC
Manufacturer Number:345-018-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a precise pitch of .1 inch and two rows of 18 positions each, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your device's connectivity with this essential component.