345-018-558-203

Heilind Number:EDA345-018-558-203
Manufacturer:EDAC
Manufacturer Number:345-018-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-203

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions across 2 rows with a compact .1-inch pitch, perfect for high-density applications. The right-angle mount orientation saves space while ensuring secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector guarantees long-lasting performance in a wide temperature range from -40 to 105°C. Trust in our quality engineering for your connectivity needs.