345-018-558-204

Heilind Number:EDA345-018-558-204
Manufacturer:EDAC
Manufacturer Number:345-018-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-204

Detailed Description

Enhance connectivity within electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a compact design, it offers dual rows with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 18 positions for seamless interconnection. The contact material, made from Copper Alloy, guarantees optimal conductivity. Designed for efficient assembly, it boasts a Right Angle mount orientation, perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environmental conditions. Perfect for various applications in the electronics industry, this connector is a reliable solution for secure and efficient board-to-board connections.