345-018-558-207

Heilind Number:EDA345-018-558-207
Manufacturer:EDAC
Manufacturer Number:345-018-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-207

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for optimal functionality, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts in a .1" pitch and .2" row spacing, it offers reliable power transmission across its 18 positions. The right-angle mount orientation ensures seamless integration into your PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Elevate your electronic projects with this essential connector, a must-have in any technology enthusiast's toolkit.