345-018-558-208

Heilind Number:EDA345-018-558-208
Manufacturer:EDAC
Manufacturer Number:345-018-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-208

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of contacts and a compact pitch of .1 inch, it offers seamless connectivity in tight spaces. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for convenient installation. Boasting 18 positions, this connector is perfect for applications requiring multiple connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial uses. Upgrade your electronic assemblies with this top-of-the-line connector, ensuring secure and stable connections every time.