345-018-558-212

Heilind Number:EDA345-018-558-212
Manufacturer:EDAC
Manufacturer Number:345-018-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers 18 positions for efficient signal transmission. The right-angle mount orientation allows for easy PCB-to-PCB connections, while its wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your setup with this essential component for optimal connectivity and performance.