345-018-558-258

Heilind Number:EDA345-018-558-258
Manufacturer:EDAC
Manufacturer Number:345-018-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-258

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant Green color, it offers 18 positions across 2 rows, ensuring ample space for your components. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. Its Right Angle mount orientation allows for flexible installation, catering to a variety of design requirements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications, making it an essential component in your assembly process. Elevate your connectivity solutions with this high-performance connector.