345-018-558-278

Heilind Number:EDA345-018-558-278
Manufacturer:EDAC
Manufacturer Number:345-018-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-278

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 18 positions across 2 rows, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on secure and stable connections. Its right-angle mount orientation is ideal for space-saving installations, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic projects with this essential connector.