345-018-558-288

Heilind Number:EDA345-018-558-288
Manufacturer:EDAC
Manufacturer Number:345-018-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-288

Detailed Description

Enhance your PCB connectivity with our Green Board to Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a pitch of .1 inches, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. Boasting 18 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for secure and efficient PCB connections.