345-018-558-403

Heilind Number:EDA345-018-558-403
Manufacturer:EDAC
Manufacturer Number:345-018-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-403

Detailed Description

Enhance connectivity within your PCB setup with this versatile Board To Board PCB Connector. Featuring a compact design with a single row and 18 positions, it allows for seamless signal transmission between connected boards. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with high-quality Copper Alloy contacts, it provides efficient power delivery with an amperage rating of 3A. Designed for longevity and stability, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your inter-board connectivity needs. Upgrade your system's efficiency and performance with this essential component.