345-018-558-404

Heilind Number:EDA345-018-558-404
Manufacturer:EDAC
Manufacturer Number:345-018-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-404

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector boasts 18 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector enables secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your PCB setup with this essential component and experience enhanced functionality and performance.