345-018-558-407

Heilind Number:EDA345-018-558-407
Manufacturer:EDAC
Manufacturer Number:345-018-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-407

Detailed Description

Enhance your PCB connectivity with our 18-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, ensuring both durability and visibility. With a compact .1-inch pitch and efficient right-angle mount orientation, it optimizes space and facilitates easy mating. The copper alloy contact material guarantees reliable conductivity, while the -40 to 105°C operating temperature range ensures performance in diverse environments. Perfect for various electronic applications, this connector offers unmatched functionality and versatility. Upgrade your connectivity solutions today.