345-018-558-412

Heilind Number:EDA345-018-558-412
Manufacturer:EDAC
Manufacturer Number:345-018-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-412

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, it features 18 positions in a single row configuration, ensuring seamless and efficient data transfer. The durable housing material, constructed from UL 94V-0 thermoplastic polyester, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are facilitated. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.