345-018-558-458

Heilind Number:EDA345-018-558-458
Manufacturer:EDAC
Manufacturer Number:345-018-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 18 positions with a single row configuration, ensuring efficient data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy for superior conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Elevate your connection solutions with this essential component.