345-018-558-478

Heilind Number:EDA345-018-558-478
Manufacturer:EDAC
Manufacturer Number:345-018-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-478

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and 3A amperage offer reliable conductivity, while the right-angle mount orientation saves space. With a pitch of .1 inch and row spacing of .2 inches, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Upgrade your connectivity solutions with this essential component.