345-018-558-502

Heilind Number:EDA345-018-558-502
Manufacturer:EDAC
Manufacturer Number:345-018-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-502

Detailed Description

Enhance your electronic connections with this dual-row board-to-board PCB connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durable and safe use. With 18 positions and a .1-inch pitch, it offers precise and reliable connectivity. The copper alloy contact material ensures efficient power transmission, while the right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality component.