345-018-558-503

Heilind Number:EDA345-018-558-503
Manufacturer:EDAC
Manufacturer Number:345-018-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-503

Detailed Description

Enhance connectivity in your electronic projects with this 2-row board-to-board PCB connector. Designed for efficiency, this connector boasts 18 positions with a .1-inch pitch for seamless interfacing. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your setup with this high-quality connector for efficient and secure data transmission.