345-018-558-504

Heilind Number:EDA345-018-558-504
Manufacturer:EDAC
Manufacturer Number:345-018-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-504

Detailed Description

Enhance connectivity in your electronics with our 18-position Board-to-Board PCB Connector. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. Designed for seamless integration, it offers a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient PCB assembly. With a right-angle mount orientation, it optimizes space utilization while ensuring secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and functionality to power up your devices effortlessly.