345-018-558-507

Heilind Number:EDA345-018-558-507
Manufacturer:EDAC
Manufacturer Number:345-018-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With 18 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for secure connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronics with this essential component.