345-018-558-508

Heilind Number:EDA345-018-558-508
Manufacturer:EDAC
Manufacturer Number:345-018-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-508

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features two rows of 18 positions each, allowing for seamless data transfer. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Crafted from copper alloy, the contact material guarantees optimal conductivity, making it ideal for high-speed applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.