345-018-558-512

Heilind Number:EDA345-018-558-512
Manufacturer:EDAC
Manufacturer Number:345-018-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-512

Detailed Description

Upgrade your connectivity with this high-performance PCB connector, featuring 18 positions across 2 rows for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The right-angle mount orientation and .1-inch pitch make it ideal for space-saving board-to-board connections, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in various environments. Trust in this green-colored connector for seamless signal transfer in your electronic projects.