345-018-558-558

Heilind Number:EDA345-018-558-558
Manufacturer:EDAC
Manufacturer Number:345-018-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-558

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers efficient power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any environment. With two rows and 18 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for seamless integration, its right-angle mount orientation optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with this essential component.