345-018-558-588

Heilind Number:EDA345-018-558-588
Manufacturer:EDAC
Manufacturer Number:345-018-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-588

Detailed Description

Enhance connectivity within your electronic devices with this reliable green board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring safety and longevity in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it allows for efficient data transfer between boards. The right-angle mount orientation offers flexibility in installation, while the 18 positions cater to diverse connection needs. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its high performance for your connectivity solutions.