345-018-558-602

Heilind Number:EDA345-018-558-602
Manufacturer:EDAC
Manufacturer Number:345-018-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features 18 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing provides durable protection, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precision alignment is easily achieved. The right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your connectivity solutions with this essential component.