345-018-558-603

Heilind Number:EDA345-018-558-603
Manufacturer:EDAC
Manufacturer Number:345-018-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row configuration, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your circuit boards. Its right-angle mount orientation provides versatile installation options, while its wide operating temperature range of -40 to 105°C guarantees stable performance in various environments. Upgrade your electronic projects with this essential connector for optimal signal transmission.