345-018-558-604

Heilind Number:EDA345-018-558-604
Manufacturer:EDAC
Manufacturer Number:345-018-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a single row layout, ensuring efficient signal transfer. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and durability, even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB assembly with this essential component for optimal performance and longevity.