345-018-558-607

Heilind Number:EDA345-018-558-607
Manufacturer:EDAC
Manufacturer Number:345-018-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-607

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 18 positions with a single row layout and a .1-inch pitch for precise alignment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With copper alloy contacts and a current rating of 3A, it guarantees efficient power transmission. Its right-angle mount orientation and optimal row spacing of .2 inches offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Upgrade your connectivity solutions with this top-of-the-line connector.