345-018-558-608

Heilind Number:EDA345-018-558-608
Manufacturer:EDAC
Manufacturer Number:345-018-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 18 positions in a single row, this connector ensures seamless and efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing offers both reliability and safety. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides a perfect fit for your PCB needs. Designed for versatility, it offers right-angle mount orientation, making it ideal for various electronic applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity requirements. Upgrade your devices with this essential component and experience superior performance.