345-018-558-658

Heilind Number:EDA345-018-558-658
Manufacturer:EDAC
Manufacturer Number:345-018-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-658

Detailed Description

Enhance your circuit board connectivity with this high-quality Green Board To Board PCB Connector. With an amperage of 3A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring one row with 18 positions and a .1-inch pitch, it offers precise and reliable connections. The copper alloy contact material and right-angle mount orientation further enhance its performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications in electronics and telecommunications. Upgrade your systems with this essential component for seamless signal transmission.