345-018-558-688

Heilind Number:EDA345-018-558-688
Manufacturer:EDAC
Manufacturer Number:345-018-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-688

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Designed for efficiency, it features 18 positions in a single row with a pitch of .1 inch, perfect for streamlined installations. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving applications. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.