345-018-558-802

Heilind Number:EDA345-018-558-802
Manufacturer:EDAC
Manufacturer Number:345-018-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-802

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features 18 positions with a .1-inch pitch, perfect for seamless data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in varying conditions. Trust in our connector for consistent and efficient PCB connections.