345-018-558-803

Heilind Number:EDA345-018-558-803
Manufacturer:EDAC
Manufacturer Number:345-018-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-558-803

Detailed Description

Enhance connectivity within your electronic devices with our durable and efficient Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a right-angle mount orientation, perfect for optimizing space and ensuring secure connections. With a total of 18 positions spread across 2 rows, it offers ample room for versatile applications. Crafted from high-quality UL 94V-0 thermoplastic polyester and copper alloy, it guarantees reliable performance even in challenging environments. The connector's green color adds a touch of visual distinction, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial settings. Trust in its precision engineering to facilitate smooth data transmission and power delivery, meeting the demands of modern electronics seamlessly. Elevate your connectivity solutions with this essential component.